EBC12DCST-S288

Heilind Number:SULEBC12DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCST-S288

Detailed Description

The EBC12DCST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic applications. Featuring a sturdy construction with a PBT housing and Phosphor Bronze contacts, this connector ensures durability and longevity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal applications. The connector, with 24 positions arranged in 2 rows, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. Gold-plated contacts guarantee low contact resistance and high conductivity, while the matte tin termination plating ensures solderability. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The EBC12DCSTS288 is RoHS compliant and suitable for use in various industries, including telecommunications, industrial automation, and aerospace. Trust in its high-quality performance for your connectivity needs.