EBC12DCST

Heilind Number:SULEBC12DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCST

Detailed Description

Introducing the EBC12DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage capability of 3 A, this connector ensures reliable power transmission in industrial settings. Featuring two rows with 24 positions each, it offers ample connectivity options. The termination method of threaded thru-hole mounting guarantees secure and stable installation. Constructed with durable PBT and phosphor bronze materials, and boasting gold contact plating, this connector guarantees long-term performance even in harsh environments. The straight orientation and hairpin contact type further enhance its functionality. With an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of conditions. Measuring just 15.49 mm in height and 9.4 mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EBC12DCST for seamless and dependable connections in your PCB assemblies.