EBC12DCTD-S288

Heilind Number:SULEBC12DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTD-S288

Detailed Description

Introducing the EBC12DCTD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, 2 rows of contacts, and hairpin contact type provide secure and stable connections. The clearance hole mount type and card extender termination method offer ease of installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity. With 24 positions and a pitch of 2.54mm, it allows for high-density connections. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. The EBC12DCTDS288 is a dependable solution for your connectivity needs.