EBC12DCTD

Heilind Number:SULEBC12DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCTD

Detailed Description

The EBC12DCTD board to board PCB connector is designed for high-performance applications, featuring a durable construction of PBT and phosphor bronze with gold contact plating. With a 2-row, 24-position female connector, it offers a secure and reliable connection for your circuit boards. The hairpin contact type ensures efficient signal transmission, while the thru-hole termination method allows for easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of devices. Its clearance hole mount type and straight orientation make it versatile for various PCB layouts. With a temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. Compact in size with a connector height of .61 inches and width of 9.4 mm, it is ideal for space-constrained designs. The matte tin termination plating adds to its durability, making it a reliable choice for your connectivity needs.