EBC12DCTH-S288

Heilind Number:SULEBC12DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTH-S288

Detailed Description

Introducing the EBC12DCTH-S288, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, with gold plating for enhanced conductivity. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. The contact type is a robust hairpin design, ideal for high-speed data transmission. Its clearance hole mount type and card extender termination method ensure easy installation and maintenance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for demanding environments. The matte tin termination plating adds further durability. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, the EBC12DCTH-S288 is a versatile solution for your PCB connectivity needs.