EBC12DCTH

Heilind Number:SULEBC12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTH

Detailed Description

The EBC12DCTH PCB Connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance connectivity in electronic applications. With a female gender, two rows for efficient signal transmission, and a clearance hole mount type, this connector ensures secure and reliable PCB integration. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for demanding environments. The Hairpin contact type and straight orientation facilitate easy mating. With 24 positions, a tail length of 4.32mm, and a compact size of 9.4mm x 15.49mm, it provides versatility in board-to-board connections. Meeting stringent quality standards with a wide operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector ensures reliable performance in various applications. Ideal for use in aerospace, defense, and industrial sectors, the EBC12DCTH is a crucial component in ensuring seamless and robust electrical connections on PCBs.