EBC12DCTI

Heilind Number:SULEBC12DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC12DCTI connector is designed for reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is perfect for high-power applications. Its two rows of Hairpin contact pins, plated with gold for optimal conductivity, ensure secure and stable connections. The threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The Matte Tin termination plating enhances durability and longevity. Overall, the EBC12DCTI connector is a high-performance solution for board-to-board and card edge connections in various electronic applications.