| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DCTN-S288 |
EBC12DCTN-S288
| Heilind Number: | SULEBC12DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DCTNS288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a sleek female gender design and two rows of 24 hairpin contact positions, this connector ensures seamless connectivity in compact spaces. Crafted from durable PBT and featuring gold-plated phosphor bronze contacts, it guarantees optimal conductivity and longevity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its card extender termination method and matte tin plating offer easy installation and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a must-have for industrial and commercial electronics projects. Trust the EBC12DCTNS288 for high-reliability connections that meet your performance needs.

