EBC12DCTS-S288

Heilind Number:SULEBC12DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCTS-S288

Detailed Description

The EBC12DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 24 positions in total, allowing for versatile connectivity options. Its side hole mount type and card extender termination method make installation easy. The contacts are made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its hairpin contact type and straddle orientation further enhance its reliability. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. The termination plating of matte tin offers corrosion resistance. Overall, the EBC12DCTS-S288 is a top-of-the-line connector for critical electronic systems.