EBC12DCTS

Heilind Number:SULEBC12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTS

Detailed Description

This high-quality Board To Board PCB Connector, with SKU EBC12DCTS, is engineered for optimal performance in electronic assemblies. Featuring two rows of female connectors with a side hole mount type and through-hole termination method, it ensures secure and reliable connections. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets the demands of various applications. The Hairpin contact type and straight orientation facilitate easy installation. With 24 positions and a tail length of 4.32mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. The termination plating of Matte Tin ensures long-term durability. Whether used in consumer electronics or industrial machinery, the EBC12DCTS guarantees reliable connectivity.