| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DCTT-S288 |
EBC12DCTT-S288
| Heilind Number: | SULEBC12DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 24 gold-plated contacts made of phosphor bronze, it offers superior conductivity and durability. The hairpin contact type and threaded mount design provide secure and stable connections, while the card extender termination method simplifies installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient yet robust. Ideal for industrial and commercial applications, the EBC12DCTT-S288 guarantees optimal performance and longevity.

