EBC12DCTT

Heilind Number:SULEBC12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCTT

Detailed Description

SKU EBC12DCTT features a high-performance board-to-board connector designed for reliable signal transmission in demanding applications. With a compact design and a pitch of 2.54mm, this connector is ideal for densely populated circuit boards. The female connector has two rows with 24 positions, allowing for versatile connectivity. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. Constructed with PBT and phosphor bronze, it offers durability and excellent conductivity, with gold-plated contacts for optimal signal transfer. Rated for 700VAC and 3A, it meets high voltage and current requirements. The hairpin contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating complies with RoHS standards. Perfect for use in aerospace, defense, and other high-reliability applications, the EBC12DCTT connector guarantees long-lasting and efficient connectivity.