EBC12DCWD-S288

Heilind Number:SULEBC12DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCWD-S288

Detailed Description

Introducing the EBC12DCWD-S288, a high-performance board-to-board PCB connector meticulously designed for seamless connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector guarantees reliability even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The female gender, two rows, and 24 positions cater to versatile connection needs. Utilizing a clearance hole mount and card extender termination method, installation is quick and hassle-free. The gold-plated hairpin contacts on a 2.54mm pitch deliver optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The matte tin termination plating enhances durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the EBC12DCWD-S288 for high-reliability connectivity in your projects.