EBC12DCWD

Heilind Number:SULEBC12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWD

Detailed Description

Introducing the EBC12DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and featuring two rows, this connector ensures secure and reliable connections. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The termination method through-hole and contact plating in Gold guarantee optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The connector's straight orientation, hairpin contact type, and 24 positions make it versatile for use. With a clearance hole mount type and matte tin termination plating, installation is efficient and secure. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Tested for reliability in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Trust the EBC12DCWD for high-quality, high-reliability connectivity in your electronic designs.