EBC12DCWH-S288

Heilind Number:SULEBC12DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBC12DCWH-S288, designed for high-performance applications. With a compact form factor and a clearance hole mount type, this connector is perfect for space-constrained PCB layouts. Featuring a female gender, 24 positions across 2 rows, and a 2.54mm pitch, it ensures reliable connectivity. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its Hairpin contact type and straddle orientation further enhance its versatility. With Matte Tin termination plating, it offers durability and longevity. Trust in the quality and performance of our EBC12DCWHS288 connector for your connectivity needs.