EBC12DCWI-S288

Heilind Number:SULEBC12DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWI-S288

Detailed Description

The PBT & Phosphor Bronze PCB Connector ( EBC12DCWI-S288) offers reliable connectivity in electronic applications. With a current rating of 3A and voltage capability of 700 VAC, it ensures efficient power transmission. Featuring a female gender and two rows with 24 positions, it facilitates complex board-to-board connections. The threaded mount type and card extender termination method guarantee secure attachment. Constructed with phosphor bronze contacts plated in gold, it ensures optimal signal conductivity. The hairpin contact type and straddle orientation further enhance its performance. With a pitch of 2.54mm, it enables precise alignment on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it offers durability and longevity. Classified under high-reliability standards, it meets stringent quality requirements. Upgrade your electronic systems with the EBC12DCWIS288 connector for seamless and efficient connectivity.