| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DCWI |
EBC12DCWI
| Heilind Number: | SULEBC12DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC12DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 24-position layout with a 2.54mm pitch offers versatile connectivity options. Its straight orientation and threaded mounting type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust in the EBC12DCWI for efficient and durable board-to-board connections.

