EBC12DCWN-S288

Heilind Number:SULEBC12DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC12DCWN-S288. Designed for high-performance connectivity, this female connector features two rows of 24 hairpin contact positions, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. Operating at temperatures ranging from -65 to 125 °C, it's suitable for a variety of environments. Its card extender termination method and no mounting design offer flexibility in installation. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it's compact yet robust. Matte tin plating enhances durability. Ideal for applications requiring secure board-to-board connections, this connector is a reliable solution for demanding electronic systems.