EBC12DCWS-S288

Heilind Number:SULEBC12DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWS-S288

Detailed Description

The PBT & Phosphor Bronze 2.54mm Card Extender Connector, SKU EBC12DCWS-S288, is a high-performance female connector designed for reliable board-to-board PCB connections. With a pitch of 2.54mm and 24 positions across 2 rows, it offers seamless connectivity in compact spaces. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The hairpin contact type and side hole mount make installation easy, while the matte tin termination plating guarantees durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a secure and stable connection without compromising on space efficiency. Trust in the EBC12DCWSS288 for premium quality and performance in your PCB assemblies.