EBC12DCWS

Heilind Number:SULEBC12DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWS

Detailed Description

Introducing the EBC12DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for efficient data transmission. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliability even in demanding environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straight orientation enable easy installation, while the 24 positions and 3.18mm tail length provide ample connectivity options. Compact in size, with dimensions of 9.4mm width and 15.49mm height, the EBC12DCWS is a versatile solution for your PCB interconnect needs.