EBC12DCWT-S288

Heilind Number:SULEBC12DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DCWT-S288

Detailed Description

Introducing the EBC12DCWT-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 2.79mm and a low-profile connector height of 15.49mm, it offers versatility in installation. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector ensures durability in harsh environments. Perfect for use in aerospace, military, or industrial settings, the EBC12DCWT-S288 is a reliable solution for your connectivity needs.