EBC12DCWT

Heilind Number:SULEBC12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DCWT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DCWT

Detailed Description

Introducing the EBC12DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The hairpin contact design and threaded mounting type offer secure and stable connections, while the through-hole termination method simplifies installation. With 24 positions across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBC12DCWT for seamless board-to-board connectivity in your electronic designs.