EBC12DETH

Heilind Number:SULEBC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DETH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DETH

Detailed Description

The EBC12DETH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with its clearance hole mount type and thru-hole termination method. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The connector has two rows with 24 positions each, spaced at a pitch of 2.54mm (.1in), making it suitable for a wide range of applications. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 105°C, it guarantees performance in various environments. Its straight orientation and cantilever contact type facilitate convenient installation and maintenance. The Matte Tin termination plating adds to its durability. Ideal for use in hi-rel applications, the EBC12DETH connector is a reliable solution for your PCB connectivity needs.