| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DETI |
EBC12DETI
| Heilind Number: | SULEBC12DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DETI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for demanding electronic systems. Featuring a female gender with two rows of 24 positions, it offers reliable connectivity in compact spaces. The termination method is through-hole with gold-plated phosphor bronze contacts, ensuring excellent signal integrity. Operating temperatures ranging from -65 to 105°C make it suitable for harsh environments. With a straight orientation and a low-profile design, it maximizes space efficiency on PCBs. The matte tin termination plating enhances durability. Trust the EBC12DETI for seamless and secure board-to-board connections in your next project.

