EBC12DETN

Heilind Number:SULEBC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DETN

Detailed Description

Introducing the EBC12DETN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with a blend of PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a female gender, 2 rows with 24 positions, and a pitch of 2.54mm (.1 in), it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating for enhanced conductivity, while the termination method is through-hole for secure attachment. With a cantilever contact type and straight orientation, it guarantees efficient signal transfer. Operating flawlessly in a wide temperature range from -65°C to 105°C, this connector is suitable for diverse applications. Its compact dimensions, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, make it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Trusted for its quality and performance, the EBC12DETN is a must-have component for demanding electronic systems.