EBC12DEYI

Heilind Number:SULEBC12DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DEYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DEYI

Detailed Description

The EBC12DEYI connector offers reliable performance in demanding electronic applications. With dual rows and 24 positions, it provides ample connectivity for your PCB needs. Featuring a threaded mount and through-hole termination, installation is secure and straightforward. The contact materials of phosphor bronze and gold plating ensure excellent conductivity and durability. Operating at a voltage of 700VAC and amperage of 3A, it meets high-power requirements with ease. Its cantilever design and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 105°C, it is suitable for use in harsh environments. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your electronic projects.