EBC12DKAH

Heilind Number:SULEBC12DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKAH

Detailed Description

Introducing the EBC12DKAH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features durable PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Its 24 positions across 2 rows, with a pitch of 2.54mm, make it ideal for complex PCB setups. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its Clearance Hole mount type and Right Angle orientation provide versatile installation options. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. Matte Tin termination plating ensures long-term durability. The EBC12DKAH is the perfect solution for high-reliability electronic systems.