EBC12DKAI

Heilind Number:SULEBC12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKAI

Detailed Description

Introducing the EBC12DKAI, a high-performance female connector designed for demanding board-to-board and card edge connection applications. Featuring a sturdy PBT housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in tough industrial environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of electronic devices. The cantilever contact design and right-angle orientation allow for easy and secure mating, while the threaded mounting and through-hole termination method provide robust mechanical stability. With 24 positions and a 2.54mm pitch, it offers versatile connectivity options. The matte tin termination plating ensures excellent solderability. Compact and durable, the EBC12DKAI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.