EBC12DKAN

Heilind Number:SULEBC12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKAN

Detailed Description

Introducing the high-performance EBC12DKAN PCB connector, designed for seamless board-to-board or card edge connections in electronic systems. This female connector features 24 positions with 2 rows, ensuring efficient data transfer. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable conductivity. The contact material, made of phosphor bronze, enhances durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its cantilever contact type and right-angle orientation optimize space utilization. The termination method, thru-hole, and termination plating in matte tin offer secure attachment to PCBs. With an operating temperature range of -65 to 125 °C, it is suitable for diverse environments. Compact in size, with dimensions of 13.97mm (H) x 9.4mm (W), this connector is a must-have for high-speed and high-density applications. Upgrade your connectivity with the EBC12DKAN.