EBC12DKAT

Heilind Number:SULEBC12DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKAT

Detailed Description

Introducing the EBC12DKAT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a threaded mount type, it ensures secure and stable connections in any application. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 24 positions, this connector is suitable for high-density PCB layouts. Its cantilever contact type and right-angle orientation offer versatility in installation. Operating at an impressive voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with matte tin plating for added durability. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The EBC12DKAT is the perfect choice for demanding electronic applications that require superior connectivity.