EBC12DKDD

Heilind Number:SULEBC12DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDD

Detailed Description

Introducing the EBC12DKDD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted from durable PBT and featuring contacts made of phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The cantilever contact type and straight orientation make for easy and secure connections, while the clearance hole mount type and thru-hole termination method facilitate simple installation. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB without compromising performance. Trust the EBC12DKDD for seamless board-to-board connections in your electronic projects.