EBC12DKDH

Heilind Number:SULEBC12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDH

Detailed Description

EBC12DKDH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures efficient connectivity. Featuring a female gender with two rows of 24 positions, it offers versatile connectivity options. The connector is mounted through clearance holes and terminated via sturdy phosphor bronze contacts with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation provide easy mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added reliability, this product is a critical component in ensuring seamless board-to-board connections in various electronic systems.