EBC12DKDI

Heilind Number:SULEBC12DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDI

Detailed Description

Introducing the EBC12DKDI, a high-performance female PCB connector designed for precision electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it guarantees stable performance under varying conditions. Featuring two rows of 24 cantilever contacts with gold plating, it offers optimal signal transmission. The threaded mount and thru-hole termination method ensure secure installation on PCBs. With a pitch of 2.54mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the EBC12DKDI for seamless board-to-board and card edge connections in your next project.