EBC12DKDN

Heilind Number:SULEBC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDN

Detailed Description

Introducing the EBC12DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a low amperage of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and cantilever contact type make it versatile for various PCB layouts. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the EBC12DKDN for secure and efficient board-to-board connections in your electronic designs.