EBC12DKDS

Heilind Number:SULEBC12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDS

Detailed Description

Introducing the EBC12DKDS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision using PBT and Phosphor Bronze materials, this female connector features two rows and a side-hole mount type for seamless installation. With a current rating of 3A and a voltage capacity of 700VAC, it ensures optimal power transmission. The 24 cantilever contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's 2.54mm pitch and straight orientation, along with a tail length of 4.06mm, facilitate secure connections on PCBs. With matte tin termination plating for durability, it meets the highest industry standards for performance and reliability, making it ideal for demanding electronic projects.