EBC12DKDT

Heilind Number:SULEBC12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKDT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKDT

Detailed Description

Introducing the EBC12DKDT, a high-performance female connector designed for seamless board-to-board and card edge connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring two rows with 24 positions and a pitch of 2.54mm, it offers versatility in various electronic applications. The cantilever contact type, plated with gold, guarantees reliable signal transmission, while the threaded mount and thru-hole termination method ensure secure and stable assembly. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating further enhances its performance. Ideal for industrial and commercial use, the EBC12DKDT sets a new standard in connectivity.