EBC12DKED

Heilind Number:SULEBC12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKED

Detailed Description

The EBC12DKED is a high-performance board-to-board connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows of female contacts made of durable PBT and phosphor bronze, this connector offers a secure termination method through clearance holes. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated contacts provide excellent conductivity and corrosion resistance. Designed for right-angle orientation with 24 positions, this connector allows for compact and versatile PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various applications, including harsh environments. Measuring 13.97mm in height and 9.4mm in width, the EBC12DKED is a compact and reliable solution for high-density PCB connectivity needs.