EBC12DKEH

Heilind Number:SULEBC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKEH

Detailed Description

The EBC12DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated contact pins not only provide excellent conductivity but also enhance corrosion resistance. Its right-angle orientation and thru-hole termination make it easy to install on PCBs. With 24 positions and two rows, it allows for versatile connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for extreme conditions. The matte tin termination plating ensures durability and longevity. Overall, the EBC12DKEH is a top choice for applications where performance and reliability are paramount.