EBC12DKEI

Heilind Number:SULEBC12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKEI

Detailed Description

Introducing the EBC12DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and right-angle orientation, offers flexibility in design layouts. Gold-plated cantilever contacts provide excellent conductivity, while matte tin termination ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With 24 positions and a 2.54mm pitch, it allows for high-density interconnections. Trust in the EBC12DKEI for robust and dependable board-to-board connectivity.