EBC12DKES

Heilind Number:SULEBC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKES

Detailed Description

Introducing the EBC12DKES, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a dual-row, right-angle orientation and through-hole termination method, it offers secure and stable mounting on PCBs. The cantilever contact type and 2.54mm pitch make it ideal for high-speed data transmission. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in extreme conditions. Boasting 24 positions and a compact size, the EBC12DKES is perfect for various applications in industries such as aerospace, defense, and telecommunications. Trust in its quality and precision for your connectivity needs.