EBC12DKET

Heilind Number:SULEBC12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKET

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU EBC12DKET, designed for high-performance board-to-board PCB and card edge connections. With a rugged construction featuring gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Its double-row design with 24 positions and a 2.54mm pitch offers versatile connectivity options. The threaded mount type and right-angle orientation facilitate easy installation in tight spaces. Rated for 700VAC and 3A, it guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. The Matte Tin termination plating enhances durability. With a compact size of 13.97mm in height and 9.4mm in width, it's perfect for space-constrained setups. Upgrade your connectivity solutions with the EBC12DKET connector.