EBC12DKJD

Heilind Number:SULEBC12DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKJD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKJD

Detailed Description

Introducing the EBC12DKJD, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring dual rows with 24 positions and a clearance hole mount type, this connector ensures secure and efficient PCB integration. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer versatility in assembly. Operating temperature range of -65 to 125°C ensures reliability in harsh environments. Matte tin termination plating enhances durability. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBC12DKJD for high-quality and high-reliability board-to-board connections.