EBC12DKJH

Heilind Number:SULEBC12DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKJH

Detailed Description

Introducing the EBC12DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's suited for high-power environments. The cantilever contact design offers secure connectivity, while the thru-hole termination method and right-angle orientation provide easy installation onto PCBs. This connector, with 24 positions and a pitch of 2.54mm, is ideal for compact designs. Operating efficiently in temperatures ranging from -65°C to 125°C, it guarantees performance in harsh conditions. Its clearance hole mount type and matte tin termination plating further enhance durability. Trust the EBC12DKJH for seamless board-to-board connections in aerospace, defense, and industrial applications.