EBC12DKJI

Heilind Number:SULEBC12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKJI

Detailed Description

Introducing the EBC12DKJI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. This female connector features two rows with 24 positions, allowing for efficient connectivity. With a pitch of 2.54mm (.1 in) and a contact type of cantilever, it ensures reliable contact with minimal signal interference. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The threaded mount type and thru-hole termination method provide secure and stable installation. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your PCB connectivity needs. The EBC12DKJI is the perfect choice for demanding applications where performance and reliability are paramount.