| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DKJN |
EBC12DKJN
| Heilind Number: | SULEBC12DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DKJN, a high-performance Board To Board PCB Connector featuring durable PBT and Phosphor Bronze construction. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its female gender and 2 rows of 24 positions offer versatile connectivity options. The Thru Hole termination method and gold-plated Cantilever contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for diverse environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the EBC12DKJN for efficient and durable board-to-board connections in your electronic designs.

