EBC12DKJS

Heilind Number:SULEBC12DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKJS

Detailed Description

Introducing the EBC12DKJS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures reliability in demanding environments. Featuring two rows, 24 positions, and a 2.54mm pitch, it offers efficient signal transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation allow for easy and secure connections, while the side hole mount type and thru-hole termination method ensure simple installation. With a tail length of 12.7mm, a connector height of 13.97mm, and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. The EBC12DKJS complies with an operating temperature range of -65°C to 125°C, making it suitable for use in harsh industrial environments. Perfect for use in various electronic devices, this connector is a reliable choice for your PCB connectivity requirements.