EBC12DKJT

Heilind Number:SULEBC12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKJT

Detailed Description

The EBC12DKJT is a high-performance connector designed for secure board-to-board connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable power and signal transmission. With a rating of 3A and 700VAC, it is suitable for various applications. The threaded mount type and thru-hole termination method guarantee stable installation on PCBs. Each of its 24 positions, arranged in 2 rows with a pitch of 2.54mm, is equipped with a gold-plated phosphor bronze contact for optimal conductivity. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, this connector is built to perform in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained layouts. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, automotive, and industrial electronics, the EBC12DKJT is a versatile solution for demanding connectivity needs.