EBC12DKMD

Heilind Number:SULEBC12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKMD

Detailed Description

The SKU EBC12DKMD features a high-quality female connector designed for reliable board-to-board or card edge connections. With two rows of 24 positions, this connector offers ample connectivity options. Its PBT and Phosphor Bronze construction, terminated through wire wrap, ensures durability and secure signal transmission. The gold-plated contacts provide excellent conductivity, rated for up to 700 VAC and 3A. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and clearance hole mount type make installation convenient. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is space-efficient while offering a tail length of 14.22mm for easy connection. The matte tin termination plating enhances its longevity. Perfect for demanding environments, this connector is a reliable choice for your PCB connectivity needs.