EBC12DKMH

Heilind Number:SULEBC12DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DKMH

Detailed Description

Introducing the EBC12DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers reliable contact points for seamless data transfer. Featuring a female gender and cantilever contact type with gold plating on phosphor bronze contacts, it ensures low contact resistance and high durability. The termination method is wire wrap, providing secure and efficient installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Compact yet robust, the EBC12DKMH is the ideal choice for demanding PCB interconnect solutions.