EBC12DKMI

Heilind Number:SULEBC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DKMI

Detailed Description

Introducing the EBC12DKMI, a high-performance female connector designed for demanding applications. Constructed with PBT and Phosphor Bronze, this connector ensures durability and reliability. Featuring a pitch of 2.54mm (.1 in) and two rows with 24 positions, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees excellent signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and wire wrap termination method provide secure attachment. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The Matte Tin termination plating enhances conductivity. Perfect for board-to-board and card edge connections, the EBC12DKMI is a vital component for any electronic system.